Part Details for UPD17241MC-XXX-5A4-A by Renesas Electronics Corporation
Overview of UPD17241MC-XXX-5A4-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for UPD17241MC-XXX-5A4-A
UPD17241MC-XXX-5A4-A CAD Models
UPD17241MC-XXX-5A4-A Part Data Attributes
|
UPD17241MC-XXX-5A4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD17241MC-XXX-5A4-A
Renesas Electronics Corporation
UPD17241MC-XXX-5A4-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | LSSOP, | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB-B30 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Length | 9.85 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD17241MC-XXX-5A4-A
This table gives cross-reference parts and alternative options found for UPD17241MC-XXX-5A4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD17241MC-XXX-5A4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD17241MC-XXX-5A4 | IC,MICROCONTROLLER,4-BIT,UPD17K CPU,CMOS,SSOP,30PIN,PLASTIC | Renesas Electronics Corporation | UPD17241MC-XXX-5A4-A vs UPD17241MC-XXX-5A4 |
UPD17241MC-XXX-5A4 | Microcontroller, 4-Bit, MROM, 8MHz, MOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | NEC Electronics America Inc | UPD17241MC-XXX-5A4-A vs UPD17241MC-XXX-5A4 |