Part Details for UPD120N15T1B-E1-AY by Renesas Electronics Corporation
Overview of UPD120N15T1B-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD120N15T1B-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / | |
UPD120N15T1B-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / |
Part Details for UPD120N15T1B-E1-AY
UPD120N15T1B-E1-AY CAD Models
UPD120N15T1B-E1-AY Part Data Attributes
|
UPD120N15T1B-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD120N15T1B-E1-AY
Renesas Electronics Corporation
1.5V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PSSO3, LEAD FREE, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-62 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-01-16 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2.5 mm |
Alternate Parts for UPD120N15T1B-E1-AY
This table gives cross-reference parts and alternative options found for UPD120N15T1B-E1-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD120N15T1B-E1-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD120N15T1B-E1-AZ | 3 Terminal Regulators, POMM, / | Renesas Electronics Corporation | UPD120N15T1B-E1-AY vs UPD120N15T1B-E1-AZ |
UPD120N15T1B-AY | 1.5V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PSSO3, LEAD FREE, SC-62, 3 PIN | Renesas Electronics Corporation | UPD120N15T1B-E1-AY vs UPD120N15T1B-AY |
UPD120N15T1B-E2-AY | 1.5V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PSSO3, LEAD FREE, SC-62, 3 PIN | Renesas Electronics Corporation | UPD120N15T1B-E1-AY vs UPD120N15T1B-E2-AY |