Part Details for UPC8240T6N-E2-A by Renesas Electronics Corporation
Overview of UPC8240T6N-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for UPC8240T6N-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8891 |
|
RFQ |
Part Details for UPC8240T6N-E2-A
UPC8240T6N-E2-A CAD Models
UPC8240T6N-E2-A Part Data Attributes
|
UPC8240T6N-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC8240T6N-E2-A
Renesas Electronics Corporation
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,BIPOLAR,LLCC,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.06,20 | |
Power Supplies | 1.8/2.7 V | |
Supply Current-Max | 9 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |