UPC8191K-E1
Description: RF and Baseband Circuit, Bipolar, PQCC20, PLASTIC, QFN-20

Overview of UPC8191K-E1 by NEC Compound Semiconductor Devices Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for UPC8191K-E1 by NEC Compound Semiconductor Devices Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPC8191K-E1 by NEC Compound Semiconductor Devices Ltd

UPC8191K-E1
NEC Compound Semiconductor Devices Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
PLASTIC, QFN-20
Reach Compliance Code
compliant
JESD-30 Code
R-PQCC-N20
Length
4 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
3 mm
Want to compare parts?
  1. UPC8191K-E1
    NEC Compound Semiconductor Devices Ltd
    RF and Baseband Circuit, Bipolar, PQCC20, PLASTIC, QFN-20
    VS

Related Parts for UPC8191K-E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC8191K-E1 by NEC Compound Semiconductor Devices Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC8191K-E1 by NEC Compound Semiconductor Devices Ltd

Select Manufacturer
Which Manufacturer of UPC8191K-E1 would you like to use for your alert(s)?
  • Please alert me when UPC8191K-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC8191K-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC8191K-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC8191K-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC8191K-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC8191K-E1 by NEC Compound Semiconductor Devices Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: