Part Details for UPC8106T-E3 by NEC Electronics Group
Overview of UPC8106T-E3 by NEC Electronics Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC8106T-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4005 |
|
RFQ | ||
|
Quest Components | UPCONVERTER, 6 Pin, Plastic, TSOP | 5547 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | UPCONVERTER, 6 Pin, Plastic, TSOP | 3204 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | UPCONVERTER, 6 Pin, Plastic, TSOP | 480 |
|
$1.4400 / $3.6000 | Buy Now |
Part Details for UPC8106T-E3
UPC8106T-E3 CAD Models
UPC8106T-E3 Part Data Attributes
|
UPC8106T-E3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC8106T-E3
NEC Electronics Group
Double Balanced Mixer, MINI-MOLD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC8106T-E3
This table gives cross-reference parts and alternative options found for UPC8106T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8106T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8106T-E3 | Double Balanced Mixer, T06, 6 PIN | California Eastern Laboratories (CEL) | UPC8106T-E3 vs UPC8106T-E3 |