Part Details for UPC8001GR-E1 by NEC Electronics Group
Overview of UPC8001GR-E1 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC8001GR-E1
UPC8001GR-E1 CAD Models
UPC8001GR-E1 Part Data Attributes
|
UPC8001GR-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC8001GR-E1
NEC Electronics Group
Down Converter, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 215.8 | |
CO2e (mg) | 2598.232 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial Extended: -30C to +85C | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 15 dB | |
IF Frequency-Max | 0.5 MHz | |
IF Frequency-Min | 0.4 MHz | |
JESD-609 Code | e0 | |
LO Tunable | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF Input Frequency-Max | 150 MHz | |
RF Input Frequency-Min | 80 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC8001GR-E1
This table gives cross-reference parts and alternative options found for UPC8001GR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8001GR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8001GR-E2 | Down Converter, PLASTIC, SOP-14 | NEC Electronics Group | UPC8001GR-E1 vs UPC8001GR-E2 |