-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4744G2-E2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier | |
UPC4744G2-E1-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier | |
UPC4744G2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC4744G2-E2-ACT-ND
|
DigiKey | LINEAR IC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2497 In Stock |
|
$1.0350 / $2.4700 | Buy Now |
DISTI #
UPC4744G2-E2-A
|
Avnet Americas | OP Amp Quad 8.5V/us ?1.5V to ?16V/3V to 32V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: UPC4744G2-E2-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6560 | Buy Now |
DISTI #
968-UPC4744G2-E2-A
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225) RoHS: Compliant | 2344 |
|
$1.0700 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Renesas Electronics America | LINEAR IC Min Qty: 1 Container: Tape & Reel (TR) | 2497 |
|
$1.0350 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC4744G2-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC4744G2-E2-A
Renesas Electronics Corporation
Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 14 | |
Manufacturer Package Code | PRSP0014DI-A14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for UPC4744G2-E2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4744G2-E2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4744G2-A | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier, SOP, /Embossed Tape | Renesas Electronics Corporation | UPC4744G2-E2-A vs UPC4744G2-A |
UPC4744G2 | QUAD OP-AMP, 5000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | UPC4744G2-E2-A vs UPC4744G2 |