Part Details for UPC4741G2 by NEC Electronics Group
Results Overview of UPC4741G2 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPC4741G2 Information
UPC4741G2 by NEC Electronics Group is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4741G2-E2-A | Renesas Electronics Corporation | High Performance Quad Operational Amplifier | |
UPC4741G2-E1-A | Renesas Electronics Corporation | High Performance Quad Operational Amplifier | |
UPC4741G2-A | Renesas Electronics Corporation | High Performance Quad Operational Amplifier |
Price & Stock for UPC4741G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,SOP,14PIN,PLASTIC | 2116 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for UPC4741G2
UPC4741G2 CAD Models
UPC4741G2 Part Data Attributes
|
UPC4741G2
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC4741G2
NEC Electronics Group
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Width | 4.4 mm |
Alternate Parts for UPC4741G2
This table gives cross-reference parts and alternative options found for UPC4741G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4741G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC741G2 | NEC Electronics Group | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | UPC4741G2 vs UPC741G2 |
UPC4741G2-A | NEC Electronics Group | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | UPC4741G2 vs UPC4741G2-A |
UPC741G2-A | NEC Electronics Group | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | UPC4741G2 vs UPC741G2-A |
UPC4741G2 | Renesas Electronics Corporation | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, 5.72 MM, PLASTIC, SOP-14 | UPC4741G2 vs UPC4741G2 |
UPC4741G2-A | Renesas Electronics Corporation | Check for Price | High Performance Quad Operational Amplifier, SOP, /Embossed Tape | UPC4741G2 vs UPC4741G2-A |
HA9P4741-5 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO16 | UPC4741G2 vs HA9P4741-5 |