Part Details for UPC3232TB by NEC Electronics Group
Overview of UPC3232TB by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC3232TB
UPC3232TB CAD Models
UPC3232TB Part Data Attributes
|
UPC3232TB
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC3232TB
NEC Electronics Group
Wide Band Low Power Amplifier, 0MHz Min, 50000MHz Max, SUPER MINIMOLD, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e0 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC3232TB
This table gives cross-reference parts and alternative options found for UPC3232TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3232TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2713T-E3 | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, T06, 6 PIN | California Eastern Laboratories (CEL) | UPC3232TB vs UPC2713T-E3 |
UPC2710TB-E3-A | UPC2710TB-E3-A | Renesas Electronics Corporation | UPC3232TB vs UPC2710TB-E3-A |
UPC2713T-E3 | Wide Band Low Power Amplifier, 1200MHz Max, MINIMOLD, 6 PIN | NEC Electronics Group | UPC3232TB vs UPC2713T-E3 |
UPC3232TB-E3-A | UPC3232TB-E3-A | Renesas Electronics Corporation | UPC3232TB vs UPC3232TB-E3-A |
UPC2710T-E3 | Wide Band Low Power Amplifier, 1000MHz Max, MINIMOLD, 6 PIN | NEC Electronics Group | UPC3232TB vs UPC2710T-E3 |
UPC2710TB-E3 | Wide Band Low Power Amplifier, 1000MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC3232TB vs UPC2710TB-E3 |
UPC2710T-E3 | Wide Band Low Power Amplifier, 100MHz Min, 1500MHz Max, T06, 6 PIN | California Eastern Laboratories (CEL) | UPC3232TB vs UPC2710T-E3 |
UPC2710TB-E3 | 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC3232TB vs UPC2710TB-E3 |