Part Details for UPC3219GV-E1 by Renesas Electronics Corporation
Overview of UPC3219GV-E1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC3219GV-E1
UPC3219GV-E1 CAD Models
UPC3219GV-E1 Part Data Attributes
|
UPC3219GV-E1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC3219GV-E1
Renesas Electronics Corporation
Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 39 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC3219GV-E1
This table gives cross-reference parts and alternative options found for UPC3219GV-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3219GV-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC3219GV-E1 | NEC Electronics Group | Check for Price | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, PLASTIC, SSOP-8 | UPC3219GV-E1 vs UPC3219GV-E1 |
UPC3219GV | NEC Electronics Group | Check for Price | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, PLASTIC, SSOP-8 | UPC3219GV-E1 vs UPC3219GV |