Part Details for UPC2721GR-E2 by NEC Compound Semiconductor Devices Ltd
Overview of UPC2721GR-E2 by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC2721GR-E2
UPC2721GR-E2 CAD Models
UPC2721GR-E2 Part Data Attributes
|
UPC2721GR-E2
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
UPC2721GR-E2
NEC Compound Semiconductor Devices Ltd
Down Converter, 225 MIL, PLASTIC SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | 225 MIL, PLASTIC SOP-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 18 dB | |
LO Tunable | YES | |
Noise Figure-Max | 15 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2000 MHz | |
RF Input Frequency-Min | 900 MHz | |
RF/Microwave Device Type | DOWN CONVERTER |
Alternate Parts for UPC2721GR-E2
This table gives cross-reference parts and alternative options found for UPC2721GR-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2721GR-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2758T-E3 | Down Converter, TO-6 | California Eastern Laboratories (CEL) | UPC2721GR-E2 vs UPC2758T-E3 |
UPC2758T | Down Converter, MINIMOLD, 6 PIN | NEC Electronics Group | UPC2721GR-E2 vs UPC2758T |
UPC2722GR | Down Converter, 6dBm Output Power-Max, 225 MIL, PLASTIC SOP-8 | NEC Electronics Group | UPC2721GR-E2 vs UPC2722GR |
UPC2721GV-E1-A | Down Converter, 7dBm Output Power-Max, 175 MIL, PLASTIC SSOP-8 | NEC Electronics Group | UPC2721GR-E2 vs UPC2721GV-E1-A |
UPC2722GR-E2 | Down Converter, 6dBm Output Power-Max, 0.225 INCH, PLASTIC, SSOP-8 | NEC Electronics Group | UPC2721GR-E2 vs UPC2722GR-E2 |
UPC2721GV-E1 | RF/MICROWAVE DOWN CONVERTER, S08, 8 PIN | Renesas Electronics Corporation | UPC2721GR-E2 vs UPC2721GV-E1 |
UPC2722GR-E1 | Down Converter, 225 MIL, PLASTIC SOP-8 | NEC Compound Semiconductor Devices Ltd | UPC2721GR-E2 vs UPC2722GR-E1 |
UPC2721GV-E1 | Down Converter, S08, 8 PIN | California Eastern Laboratories (CEL) | UPC2721GR-E2 vs UPC2721GV-E1 |
UPC2722GV | Down Converter, 6dBm Output Power-Max, 175 MIL, PLASTIC SSOP-8 | NEC Compound Semiconductor Devices Ltd | UPC2721GR-E2 vs UPC2722GV |
UPC2721GR-E1 | Down Converter, G08, 8 PIN | California Eastern Laboratories (CEL) | UPC2721GR-E2 vs UPC2721GR-E1 |