Part Details for UPC1678GV by Renesas Electronics Corporation
Overview of UPC1678GV by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC1678GV
UPC1678GV CAD Models
UPC1678GV Part Data Attributes:
|
UPC1678GV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC1678GV
Renesas Electronics Corporation
500MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 3.2 MM X 1.80 MM HEIGHT, PLASTIC, SSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 3 X 3.2 MM X 1.80 MM HEIGHT, PLASTIC, SSOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC1678GV
This table gives cross-reference parts and alternative options found for UPC1678GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1678GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1678GV-E1 | Wide Band Low Power Amplifier, 2000MHz Max, BIPolar | Renesas Electronics Corporation | UPC1678GV vs UPC1678GV-E1 |
UPC1678GV-E1 | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, S08, 8 PIN | NEC Electronics America Inc | UPC1678GV vs UPC1678GV-E1 |