Part Details for UPC1678GV-E1-A by Renesas Electronics Corporation
Overview of UPC1678GV-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC1678GV-E1-A
UPC1678GV-E1-A CAD Models
UPC1678GV-E1-A Part Data Attributes
|
UPC1678GV-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC1678GV-E1-A
Renesas Electronics Corporation
100MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, S08, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, S08, 8 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP8,.2 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for UPC1678GV-E1-A
This table gives cross-reference parts and alternative options found for UPC1678GV-E1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1678GV-E1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1678G-E | Wide Band Low Power Amplifier, 1900MHz Max, | California Eastern Laboratories (CEL) | UPC1678GV-E1-A vs UPC1678G-E |
UPC1678G-E1 | Wide Band Low Power Amplifier, 2000MHz Max, PLASTIC, SOP-8 | NEC Electronics Group | UPC1678GV-E1-A vs UPC1678G-E1 |
UPC1678G-E1 | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, G08, 8 PIN | NEC Electronics America Inc | UPC1678GV-E1-A vs UPC1678G-E1 |
ERA-8SM+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X-4 | Mini-Circuits | UPC1678GV-E1-A vs ERA-8SM+ |