Part Details for UPB586G by NEC Electronics Group
Overview of UPB586G by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB586G
UPB586G CAD Models
UPB586G Part Data Attributes:
|
UPB586G
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPB586G
NEC Electronics Group
Prescaler/Multivibrator, UPB58 Series, 1-Func, Bipolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | UPB58 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for UPB586G
This table gives cross-reference parts and alternative options found for UPB586G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB586G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB588G-E1 | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8 | California Eastern Laboratories (CEL) | UPB586G vs UPB588G-E1 |
MC12079D | IC,PRESCALER,SOP,8PIN,PLASTIC | Freescale Semiconductor | UPB586G vs MC12079D |
UPB586G | Prescaler/Multivibrator, UPB58 Series, 1-Func, PDSO8, SOIC-8 | NEC Electronics America Inc | UPB586G vs UPB586G |
MC12079DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | UPB586G vs MC12079DR2 |
UPB1507GV-E1 | Prescaler, UPB15 Series, 1-Func, Bipolar, PDSO8, 0.175 INCH, PLASTIC, SSOP-8 | NEC Electronics Group | UPB586G vs UPB1507GV-E1 |
UPB588G-E1 | Prescaler, UPB58 Series, 1-Func, Bipolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics Group | UPB586G vs UPB588G-E1 |
UPB1507GV | Prescaler, UPB15 Series, 1-Func, Bipolar, PDSO8, 0.175 INCH, PLASTIC, SSOP-8 | NEC Electronics Group | UPB586G vs UPB1507GV |