UPB2G181MRD6CM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,

Overview of UPB2G181MRD6CM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPB2G181MRD6CM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPB2G181MRD6CM by Nichicon Corporation

UPB2G181MRD6CM
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Nichicon
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1600 mA
Series
PB
Terminal Pitch
10 mm
Want to compare parts?
  1. UPB2G181MRD6CM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,
    VS

Alternate Parts for UPB2G181MRD6CM

This table gives cross-reference parts and alternative options found for UPB2G181MRD6CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB2G181MRD6CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPB2G181MRD6AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation UPB2G181MRD6CM vs UPB2G181MRD6AA
UPB2G181MRD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation UPB2G181MRD6CM vs UPB2G181MRD6CT
GHS2G181M2540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF Gemmy Electronics Co Ltd UPB2G181MRD6CM vs GHS2G181M2540
400SXC180MB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF Rubycon Corporation UPB2G181MRD6CM vs 400SXC180MB40
LAQ2G181MHLA40BP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UPB2G181MRD6CM vs LAQ2G181MHLA40BP
LGN2G181M2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF Gemmy Electronics Co Ltd UPB2G181MRD6CM vs LGN2G181M2
UPB2G181MRD6CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation UPB2G181MRD6CM vs UPB2G181MRD6CA
UPB2G181MRD6CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation UPB2G181MRD6CM vs UPB2G181MRD6CC
GHS180M400-2540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF Gemmy Electronics Co Ltd UPB2G181MRD6CM vs GHS180M400-2540

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPB2G181MRD6CM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPB2G181MRD6CM by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPB2G181MRD6CM would you like to use for your alert(s)?
  • Please alert me when UPB2G181MRD6CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPB2G181MRD6CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPB2G181MRD6CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPB2G181MRD6CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPB2G181MRD6CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPB2G181MRD6CM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: