Part Details for UPB2G100MPD1CP by Nichicon Corporation
Overview of UPB2G100MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB2G100MPD1CP
UPB2G100MPD1CP CAD Models
UPB2G100MPD1CP Part Data Attributes
|
UPB2G100MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB2G100MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPB2G100MPD1CP
This table gives cross-reference parts and alternative options found for UPB2G100MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB2G100MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1100VAM1020RAN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | UPB2G100MPD1CP vs 1100VAM1020RAN911C |
B43858C9106M004 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, SURFACE MOUNT, RADIAL LEADED, ROHS COMPLIANT | UPB2G100MPD1CP vs B43858C9106M004 |
1100VAM1020RTN111C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | UPB2G100MPD1CP vs 1100VAM1020RTN111C |
RD2G106M10020JL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, | UPB2G100MPD1CP vs RD2G106M10020JL |
8100VAM1020RXN211P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | UPB2G100MPD1CP vs 8100VAM1020RXN211P |
2100VAM1020RTN411B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | UPB2G100MPD1CP vs 2100VAM1020RTN411B |
1100VAM1020RFN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | UPB2G100MPD1CP vs 1100VAM1020RFN1110 |
1100VAM1020RFN211C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | UPB2G100MPD1CP vs 1100VAM1020RFN211C |
8100VAM1020RYN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | UPB2G100MPD1CP vs 8100VAM1020RYN5110 |
8100VAM1020RFN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | UPB2G100MPD1CP vs 8100VAM1020RFN511M |