Part Details for UPB2D680MHD1CP by Nichicon Corporation
Overview of UPB2D680MHD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB2D680MHD1CP
UPB2D680MHD1CP CAD Models
UPB2D680MHD1CP Part Data Attributes
|
UPB2D680MHD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB2D680MHD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 750 mA | |
Series | PB | |
Terminal Pitch | 5 mm |
Alternate Parts for UPB2D680MHD1CP
This table gives cross-reference parts and alternative options found for UPB2D680MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB2D680MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MCMAB25RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | UPB2D680MHD1CP vs 8680MCMAB25RXN0F |
8680MCMAB25RTN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | UPB2D680MHD1CP vs 8680MCMAB25RTN4F |
2680MCMAB25RTN711C | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1CP vs 2680MCMAB25RTN711C |
8680MCMAB25RTN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | UPB2D680MHD1CP vs 8680MCMAB25RTN4J |
8680MCMAB25RXN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | UPB2D680MHD1CP vs 8680MCMAB25RXN0J |
B43081A2686M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | UPB2D680MHD1CP vs B43081A2686M001 |
2680MCMAB25RFN111C | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1CP vs 2680MCMAB25RFN111C |
8680MCMAB25RYN711B | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1CP vs 8680MCMAB25RYN711B |
1680MCMAB25RTN311B | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1CP vs 1680MCMAB25RTN311B |
8680MCMAB25RTN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | UPB2D680MHD1CP vs 8680MCMAB25RTN7M |