Part Details for UPB2D680MHD1AA by Nichicon Corporation
Overview of UPB2D680MHD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB2D680MHD1AA
UPB2D680MHD1AA CAD Models
UPB2D680MHD1AA Part Data Attributes
|
UPB2D680MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB2D680MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 750 mA | |
Series | PB | |
Terminal Pitch | 5 mm |
Alternate Parts for UPB2D680MHD1AA
This table gives cross-reference parts and alternative options found for UPB2D680MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB2D680MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXA68MEFCRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | UPB2D680MHD1AA vs 200BXA68MEFCRK12.5X25 |
2680MCMAB25RAN011P | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1AA vs 2680MCMAB25RAN011P |
8680MCMAB25RTN9110 | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1AA vs 8680MCMAB25RTN9110 |
8680MCMAB25RAN911M | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1AA vs 8680MCMAB25RAN911M |
2680MCMAB25RFN311B | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1AA vs 2680MCMAB25RFN311B |
1680MCMAB25RTN711P | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1AA vs 1680MCMAB25RTN711P |
2680MCMAB25RAN9110 | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1AA vs 2680MCMAB25RAN9110 |
2680MCMAB25RAN511M | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1AA vs 2680MCMAB25RAN511M |
2680MCMAB25RTN5110 | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D680MHD1AA vs 2680MCMAB25RTN5110 |
RR686M2DI25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Man Yue Technology Holdings Ltd | UPB2D680MHD1AA vs RR686M2DI25 |