UPB2D220MPD1CP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF,

Overview of UPB2D220MPD1CP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPB2D220MPD1CP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPB2D220MPD1CP by Nichicon Corporation

UPB2D220MPD1CP
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
500 mA
Series
PB
Terminal Pitch
5 mm
Want to compare parts?
  1. UPB2D220MPD1CP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for UPB2D220MPD1CP

This table gives cross-reference parts and alternative options found for UPB2D220MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB2D220MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BH2D226M10020SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics UPB2D220MPD1CP vs BH2D226M10020SS
NRE-WB220M200V10X20F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UPB2D220MPD1CP vs NRE-WB220M200V10X20F
MALREKV05DE222S00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies UPB2D220MPD1CP vs MALREKV05DE222S00K
MALREKV00DE222SG0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Vishay Intertechnologies UPB2D220MPD1CP vs MALREKV00DE222SG0K
200BXC22MCC10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UPB2D220MPD1CP vs 200BXC22MCC10X20
200BXA22MCC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UPB2D220MPD1CP vs 200BXA22MCC10X20
BL2D226M10020CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics UPB2D220MPD1CP vs BL2D226M10020CS
200BXC22MEFCCA10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation UPB2D220MPD1CP vs 200BXC22MEFCCA10X20
200BXC22MEFCT810X20 CAP ALUM 22UF 20% 200V RADIAL Rubycon Corporation UPB2D220MPD1CP vs 200BXC22MEFCT810X20
BH2D226M10020CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics UPB2D220MPD1CP vs BH2D226M10020CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPB2D220MPD1CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPB2D220MPD1CP by Nichicon Corporation

  • Please alert me when UPB2D220MPD1CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPB2D220MPD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPB2D220MPD1CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPB2D220MPD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPB2D220MPD1CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPB2D220MPD1CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: