Part Details for UPB2D151MHD1CM by Nichicon Corporation
Overview of UPB2D151MHD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB2D151MHD1CM
UPB2D151MHD1CM CAD Models
UPB2D151MHD1CM Part Data Attributes
|
UPB2D151MHD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB2D151MHD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1300 mA | |
Series | PB | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPB2D151MHD1CM
This table gives cross-reference parts and alternative options found for UPB2D151MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB2D151MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151MCM1825RYN9110 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 8151MCM1825RYN9110 |
8151MCM1825RT00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 8151MCM1825RT00C |
1151MCM1825RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 1151MCM1825RXN311B |
2151MCM1825RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 2151MCM1825RXN0110 |
8151MCM1825RAN411C | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 8151MCM1825RAN411C |
8151MCM1825RBN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 8151MCM1825RBN50 |
8151MCM1825RX07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 8151MCM1825RX07F |
1151MCM1825RAN011C | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 1151MCM1825RAN011C |
8151MCM1825RB070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 8151MCM1825RB070 |
8151MCM1825RAN311M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB2D151MHD1CM vs 8151MCM1825RAN311M |