Part Details for UPB1V331MPD1CP by Nichicon Corporation
Overview of UPB1V331MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB1V331MPD1CP
UPB1V331MPD1CP CAD Models
UPB1V331MPD1CP Part Data Attributes
|
UPB1V331MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB1V331MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 280 mA | |
Series | PB | |
Terminal Pitch | 5 mm |
Alternate Parts for UPB1V331MPD1CP
This table gives cross-reference parts and alternative options found for UPB1V331MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1V331MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LEM1016RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UPB1V331MPD1CP vs 8331LEM1016RX000 |
SH331M035S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | UPB1V331MPD1CP vs SH331M035S4 |
8331LEM1016RX00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UPB1V331MPD1CP vs 8331LEM1016RX00P |
2331LEM1016RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UPB1V331MPD1CP vs 2331LEM1016RXN111M |
8331LEM1016RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UPB1V331MPD1CP vs 8331LEM1016RXN5110 |
35YXG330MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPB1V331MPD1CP vs 35YXG330MEFCT810X16 |
MAL217060331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPB1V331MPD1CP vs MAL217060331E3 |
LESR330M35TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UPB1V331MPD1CP vs LESR330M35TR110X16 |
MK1V337M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | UPB1V331MPD1CP vs MK1V337M10016HL |
8331LEM1016RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UPB1V331MPD1CP vs 8331LEM1016RXN311M |