Part Details for UPB1511TB-E3-A by NEC Compound Semiconductor Devices Ltd
Overview of UPB1511TB-E3-A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for UPB1511TB-E3-A
UPB1511TB-E3-A CAD Models
UPB1511TB-E3-A Part Data Attributes
|
UPB1511TB-E3-A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
UPB1511TB-E3-A
NEC Compound Semiconductor Devices Ltd
Prescaler, 1-Func, Bipolar, PDSO6, PLASTIC, SMT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | PLASTIC, SMT-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm | |
fmax-Min | 800 MHz |
Alternate Parts for UPB1511TB-E3-A
This table gives cross-reference parts and alternative options found for UPB1511TB-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1511TB-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB1511TB-E3 | Prescaler, 1-Func, Bipolar, PDSO6, PLASTIC, SMT-6 | NEC Electronics Group | UPB1511TB-E3-A vs UPB1511TB-E3 |
UPB1511TB-E3 | Prescaler, 1-Func, Bipolar, PDSO6 | Renesas Electronics Corporation | UPB1511TB-E3-A vs UPB1511TB-E3 |