UPB1510GV-E1-A
Description: IC,PRESCALER,SSOP,8PIN,PLASTIC

Overview of UPB1510GV-E1-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for UPB1510GV-E1-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPB1510GV-E1-A by Renesas Electronics Corporation

UPB1510GV-E1-A
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
Logic IC Type
PRESCALER
Max Frequency@Nom-Sup
3000000000 Hz
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
17 mA
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. UPB1510GV-E1-A
    Renesas Electronics Corporation
    IC,PRESCALER,SSOP,8PIN,PLASTIC
    VS

Related Parts for UPB1510GV-E1-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPB1510GV-E1-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPB1510GV-E1-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPB1510GV-E1-A would you like to use for your alert(s)?
  • Please alert me when UPB1510GV-E1-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPB1510GV-E1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPB1510GV-E1-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPB1510GV-E1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPB1510GV-E1-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPB1510GV-E1-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: