Part Details for UPA901TU-T3-A by Renesas Electronics Corporation
Overview of UPA901TU-T3-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA901TU-T3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 85261 |
|
$0.7545 / $2.0120 | Buy Now | |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.25A, 2-Element, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.7140 / $0.8400 | Buy Now |
Part Details for UPA901TU-T3-A
UPA901TU-T3-A CAD Models
UPA901TU-T3-A Part Data Attributes:
|
UPA901TU-T3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA901TU-T3-A
Renesas Electronics Corporation
2 CHANNEL, C BAND, SiGe, NPN, RF SMALL SIGNAL TRANSISTOR, 2 X 2.20 MM, 0.50 MM HEIGHT, LEAD FREE, LEAD LESS MINIMOLD PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 2 X 2.20 MM, 0.50 MM HEIGHT, LEAD FREE, LEAD LESS MINIMOLD PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.25 A | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 80 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.41 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM |
Alternate Parts for UPA901TU-T3-A
This table gives cross-reference parts and alternative options found for UPA901TU-T3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA901TU-T3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA901TU-T3-A | RF Small Signal Bipolar Transistor, 0.25A I(C), 2-Element, C Band, Silicon Germanium, NPN, 2 X 2.20 MM, 0.50 MM HEIGHT, LEAD FREE, LEAD LESS MINIMOLD PACKAGE-8 | NEC Electronics Group | UPA901TU-T3-A vs UPA901TU-T3-A |