Part Details for UPA901TU-T3-A by NEC Electronics America Inc
Overview of UPA901TU-T3-A by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for UPA901TU-T3-A
UPA901TU-T3-A CAD Models
UPA901TU-T3-A Part Data Attributes:
|
UPA901TU-T3-A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPA901TU-T3-A
NEC Electronics America Inc
RF Small Signal Bipolar Transistor, 0.25A I(C), 2-Element, C Band, Silicon Germanium, NPN, 2 X 2.20 MM, 0.50 MM HEIGHT, LEAD FREE, LEADLESS MINIMOLD, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 2 X 2.20 MM, 0.50 MM HEIGHT, LEAD FREE, LEADLESS MINIMOLD, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.25 A | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3/e6 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM |