Part Details for UPA840TC-T1 by NEC Compound Semiconductor Devices Ltd
Overview of UPA840TC-T1 by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part Details for UPA840TC-T1
UPA840TC-T1 CAD Models
UPA840TC-T1 Part Data Attributes
|
UPA840TC-T1
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
UPA840TC-T1
NEC Compound Semiconductor Devices Ltd
RF Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | ULTRA SUPER MINIMOLD PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12000 MHz |
Alternate Parts for UPA840TC-T1
This table gives cross-reference parts and alternative options found for UPA840TC-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA840TC-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPA840TC | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6 | UPA840TC-T1 vs UPA840TC |
UPA840TC-T1 | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6 | UPA840TC-T1 vs UPA840TC-T1 |