Part Details for UPA812TFB by Renesas Electronics Corporation
Overview of UPA812TFB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for UPA812TFB
UPA812TFB CAD Models
UPA812TFB Part Data Attributes:
|
UPA812TFB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA812TFB
Renesas Electronics Corporation
2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.9 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for UPA812TFB
This table gives cross-reference parts and alternative options found for UPA812TFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA812TFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA812T-GB | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA812TFB vs UPA812T-GB |
UPA805TKB | RF Small Signal Bipolar Transistor, 0.01A I(C), 2-Element, L Band, Silicon, NPN | NEC Electronics Group | UPA812TFB vs UPA805TKB |
UPA805TKB-A | RF Small Signal Bipolar Transistor, 0.01A I(C), 2-Element, L Band, Silicon, NPN | NEC Electronics Group | UPA812TFB vs UPA805TKB-A |
UPA812TFB-A | RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | NEC Electronics Group | UPA812TFB vs UPA812TFB-A |
UPA812T-GB-A | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SO-6 | NEC Electronics Group | UPA812TFB vs UPA812T-GB-A |
UPA812T-FB | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA812TFB vs UPA812T-FB |
UPA812T-FB-A | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SO-6 | NEC Electronics Group | UPA812TFB vs UPA812T-FB-A |