Part Details for UPA2754GR-E1-AT by Renesas Electronics Corporation
Overview of UPA2754GR-E1-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA2754GR-E1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA2754GR-E1-AT-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4799 In Stock |
|
$1.2100 | Buy Now |
|
Rochester Electronics | UPA2754 - Power Field-Effect Transistor, 11A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4799 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for UPA2754GR-E1-AT
UPA2754GR-E1-AT CAD Models
UPA2754GR-E1-AT Part Data Attributes
|
UPA2754GR-E1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2754GR-E1-AT
Renesas Electronics Corporation
Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | POWER, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 12.1 mJ | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0186 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2754GR-E1-AT
This table gives cross-reference parts and alternative options found for UPA2754GR-E1-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2754GR-E1-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2754GR(0)-E1-AY | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8, SOP, /Embossed Tape | Renesas Electronics Corporation | UPA2754GR-E1-AT vs UPA2754GR(0)-E1-AY |
UPA2754GR-E1-A | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8, SOP, /Embossed Tape | Renesas Electronics Corporation | UPA2754GR-E1-AT vs UPA2754GR-E1-A |