Part Details for UPA2752GR by NEC Electronics Group
Overview of UPA2752GR by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2752GR-E1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 8.0A 23Mohm Power Sop8 | |
UPA2752GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 8.0A 23Mohm Power Sop8 | |
UPA2752GR-E2-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 8.0A 23Mohm Power Sop8 |
Part Details for UPA2752GR
UPA2752GR CAD Models
UPA2752GR Part Data Attributes
|
UPA2752GR
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA2752GR
NEC Electronics Group
Power Field-Effect Transistor, 8A I(D), 30V, 0.041ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 6.4 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2752GR
This table gives cross-reference parts and alternative options found for UPA2752GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2752GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2752GR-A | 8A, 30V, 0.041ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, POWER, SOP-8 | Renesas Electronics Corporation | UPA2752GR vs UPA2752GR-A |