Part Details for UPA2743T1A-E2-AY by Renesas Electronics Corporation
Overview of UPA2743T1A-E2-AY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2743T1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Part Details for UPA2743T1A-E2-AY
UPA2743T1A-E2-AY CAD Models
UPA2743T1A-E2-AY Part Data Attributes
|
UPA2743T1A-E2-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2743T1A-E2-AY
Renesas Electronics Corporation
29A, 30V, 0.0046ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 6051, HVSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 84.1 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.0046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4.6 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2743T1A-E2-AY
This table gives cross-reference parts and alternative options found for UPA2743T1A-E2-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2743T1A-E2-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2743T1A-E1-AY | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | Renesas Electronics Corporation | UPA2743T1A-E2-AY vs UPA2743T1A-E1-AY |
MDV1522URH | Power Field-Effect Transistor, 28A I(D), 30V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN33, 8 PIN | MagnaChip Semiconductor Ltd | UPA2743T1A-E2-AY vs MDV1522URH |