There are no models available for this part yet.
Overview of UPA2731T1A-E1-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2731T1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
UPA2731T1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
FIDO5100BBCZ | Analog Devices | REM Switch |
Price & Stock for UPA2731T1A-E1-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UPA2731T1A-E1-AZ-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.9000 | Buy Now | |
DISTI #
UPA2731T1A-E1-AZ
|
Avnet Americas | Trans MOSFET P-CH 30V 44A 8-Pin HVSON - Tape and Reel (Alt: UPA2731T1A-E1-AZ) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$1.9200 | Buy Now | |
Rochester Electronics | Power Field-Effect Transistor, 44A, 30V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.6300 / $1.9200 | Buy Now |
CAD Models for UPA2731T1A-E1-AZ by Renesas Electronics Corporation
Part Data Attributes for UPA2731T1A-E1-AZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
HVSON
|
Package Description
|
LEAD FREE, HVSON, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
PVSN0008DA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002
|
Samacsys Manufacturer
|
Renesas Electronics
|
Avalanche Energy Rating (Eas)
|
48 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
44 A
|
Drain-source On Resistance-Max
|
0.0064 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-F8
|
JESD-609 Code
|
e6
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
4.6 W
|
Pulsed Drain Current-Max (IDM)
|
180 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for UPA2731T1A-E1-AZ
-
TPCA8121Power Field-Effect Transistors
-
UC3842NG4Switching Regulator or Controllers
-
J176Small Signal Field-Effect Transistors
-
UF4002Rectifier Diodes
-
TLE8880TNOther Analog ICs
-
UCC3915DPPower Management Circuits
-
UPC2918BHF-AZLinear Regulator ICs
-
TV30C430JB-GTransient Suppressors
-
UMC3NT1Small Signal Bipolar Transistors