Part Details for UPA1V271MPD1TA by Nichicon Corporation
Overview of UPA1V271MPD1TA by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA1V271MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8529
|
Newark | Radial/ Tp&ammo |Nichicon UPA1V271MPD1TA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1860 | Buy Now |
DISTI #
493-UPA1V271MPD1TACT-ND
|
DigiKey | CAP ALUM 270UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.2164 / $0.7900 | Buy Now |
DISTI #
647-UPA1V271MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1380 / $0.6100 | Order Now |
Part Details for UPA1V271MPD1TA
UPA1V271MPD1TA CAD Models
UPA1V271MPD1TA Part Data Attributes
|
UPA1V271MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1V271MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 860 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPA1V271MPD1TA
This table gives cross-reference parts and alternative options found for UPA1V271MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1V271MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1V271MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | Nichicon Corporation | UPA1V271MPD1TA vs UPA1V271MPD1TD |
UPA1V271MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPA1V271MPD1TA vs UPA1V271MPD1CV |
UPA1V271MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPA1V271MPD1TA vs UPA1V271MPD1CP |
UPA1V271MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPA1V271MPD1TA vs UPA1V271MPD1CA |
UPA1V271MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPA1V271MPD1TA vs UPA1V271MPD |
UPA1V271MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPA1V271MPD1TA vs UPA1V271MPD1CC |
UPA1V271MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPA1V271MPD1TA vs UPA1V271MPD1CT |
EEUFK1V271L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA1V271MPD1TA vs EEUFK1V271L |
EEUFK1V271LB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | UPA1V271MPD1TA vs EEUFK1V271LB |