Part Details for UPA1C472MHD6CP by Nichicon Corporation
Overview of UPA1C472MHD6CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA1C472MHD6CP
UPA1C472MHD6CP CAD Models
UPA1C472MHD6CP Part Data Attributes
|
UPA1C472MHD6CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1C472MHD6CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2640 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPA1C472MHD6CP
This table gives cross-reference parts and alternative options found for UPA1C472MHD6CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1C472MHD6CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16WXA4700MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPA1C472MHD6CP vs 16WXA4700MEFCCC18X20 |
16WXA4700MCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPA1C472MHD6CP vs 16WXA4700MCA18X20 |
16WXA4700MEFCCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPA1C472MHD6CP vs 16WXA4700MEFCCA18X20 |
URZ1C472MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UPA1C472MHD6CP vs URZ1C472MHD1CV |
NRE-HS472M16V18X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | UPA1C472MHD6CP vs NRE-HS472M16V18X20F3CF |
EEUFK1C472SB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | UPA1C472MHD6CP vs EEUFK1C472SB |
16WXA4700MSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UPA1C472MHD6CP vs 16WXA4700MSG18X20 |
URZ1C472MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Nichicon Corporation | UPA1C472MHD6CP vs URZ1C472MHD1TN |
UPA1C472MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UPA1C472MHD6CP vs UPA1C472MHD6CA |
URZ1C472MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UPA1C472MHD6CP vs URZ1C472MHD1CM |