Part Details for UPA1A682MHD1TN by Nichicon Corporation
Overview of UPA1A682MHD1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA1A682MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8471
|
Newark | Radial/ Tp&ammo |Nichicon UPA1A682MHD1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7880 / $1.0600 | Buy Now |
DISTI #
493-4876-1-ND
|
DigiKey | CAP ALUM 6800UF 20% 10V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
383 In Stock |
|
$0.7763 / $2.1200 | Buy Now |
DISTI #
647-UPA1A682MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 10 Volts 20% RoHS: Compliant | 0 |
|
$0.7760 / $2.1200 | Order Now |
Part Details for UPA1A682MHD1TN
UPA1A682MHD1TN CAD Models
UPA1A682MHD1TN Part Data Attributes
|
UPA1A682MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1A682MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2760 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPA1A682MHD1TN
This table gives cross-reference parts and alternative options found for UPA1A682MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1A682MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1A688M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | UPA1A682MHD1TN vs RD1A688M16025QL |
EKMG100ETE682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPA1A682MHD1TN vs EKMG100ETE682ML25S |
NRSY682M10V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UPA1A682MHD1TN vs NRSY682M10V16X25SPF |
UVZ1A682MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPA1A682MHD1TN vs UVZ1A682MHD |
NRWS682M10V16X25F2YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UPA1A682MHD1TN vs NRWS682M10V16X25F2YF |
NRWP682M10V16X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UPA1A682MHD1TN vs NRWP682M10V16X25F3CF |
RD1A688M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | UPA1A682MHD1TN vs RD1A688M16025HR |
EKMG100ETD682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPA1A682MHD1TN vs EKMG100ETD682ML25S |
KG688M1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Man Yue Technology Holdings Ltd | UPA1A682MHD1TN vs KG688M1A |
NRWS682M10V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UPA1A682MHD1TN vs NRWS682M10V16X25F3F |