Datasheets
UPA1A471MPD by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for UPA1A471MPD by Nichicon Corporation

Overview of UPA1A471MPD by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UPA1A471MPD

Part # Distributor Description Stock Price Buy
DISTI # 58R8118
Newark Radial/ Bulk |Nichicon UPA1A471MPD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1810
$0.1810 Buy Now
DISTI # UPA1A471MPD-ND
DigiKey CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 3000 Lead time: 37 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.2017
$0.2017 Buy Now
DISTI # 647-UPA1A471MPD
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF 105c 8x11.5 3.5LS RoHS: Compliant 4880
  • 1 $0.7300
  • 10 $0.4910
  • 100 $0.3230
  • 1,000 $0.2150
  • 3,000 $0.2060
  • 9,000 $0.1850
  • 24,000 $0.1840
$0.1840 / $0.7300 Buy Now
DISTI # UPA1A471MPD
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPA1A471MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for UPA1A471MPD

UPA1A471MPD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPA1A471MPD Part Data Attributes

UPA1A471MPD Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPA1A471MPD Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.141 mA
Length 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 472.5 mA
Surface Mount NO
Tan Delta 0.19
Terminal Finish Matte Tin (Sn)
Terminal Pitch 3.5 mm
Terminal Shape WIRE

Alternate Parts for UPA1A471MPD

This table gives cross-reference parts and alternative options found for UPA1A471MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1A471MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EEUHD1A471 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF Panasonic Electronic Components UPA1A471MPD vs EEUHD1A471
NRSY471M10V8X11.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp UPA1A471MPD vs NRSY471M10V8X11.5F3CF
RZW471M1ATR-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF Lelon Electronics Corp UPA1A471MPD vs RZW471M1ATR-0811T
RJA471M1ABK-0811S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Surge Components Inc UPA1A471MPD vs RJA471M1ABK-0811S
NRSY471M10V8X11.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UPA1A471MPD vs NRSY471M10V8X11.5TBF
EKMG100EFC471MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UPA1A471MPD vs EKMG100EFC471MHB5D
GUM1A471M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF Gemmy Electronics Co Ltd UPA1A471MPD vs GUM1A471M
EKME100ELL471MHB5N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, United Chemi-Con Inc UPA1A471MPD vs EKME100ELL471MHB5N
NRSY471M10V8X11.5SP7.5LLYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp UPA1A471MPD vs NRSY471M10V8X11.5SP7.5LLYF
EKMG100ETC471MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UPA1A471MPD vs EKMG100ETC471MHB5D

UPA1A471MPD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPA1A471MPD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPA1A471MPD by Nichicon Corporation

  • Please alert me when UPA1A471MPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPA1A471MPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPA1A471MPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPA1A471MPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPA1A471MPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPA1A471MPD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: