Part Details for UPA1980TE-T1-A by Renesas Electronics Corporation
Overview of UPA1980TE-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1980TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1980TE-T1-A | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 |
Part Details for UPA1980TE-T1-A
UPA1980TE-T1-A CAD Models
UPA1980TE-T1-A Part Data Attributes
|
UPA1980TE-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1980TE-T1-A
Renesas Electronics Corporation
Pch Single Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95, TMM, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TMM | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | PTSP0006ZA-A6 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.57 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |