UPA1871GR-9JG-E2-A
Renesas Electronics Corporation
Description: TRANSISTOR,MOSFET,COMMON DRAIN,N-CHANNEL,30V V(BR)DSS,6A I(D),TSSOP

Overview of UPA1871GR-9JG-E2-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1871GR-9JG-E1-A Renesas Electronics Corporation N-Channel Mos Field Effect Transistor For Switching

CAD Models for UPA1871GR-9JG-E2-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPA1871GR-9JG-E2-A by Renesas Electronics Corporation

UPA1871GR-9JG-E2-A
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Drain Current-Max (ID)
6 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2 W
Surface Mount
YES
Want to compare parts?
  1. UPA1871GR-9JG-E2-A
    Renesas Electronics Corporation
    TRANSISTOR,MOSFET,COMMON DRAIN,N-CHANNEL,30V V(BR)DSS,6A I(D),TSSOP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPA1871GR-9JG-E2-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPA1871GR-9JG-E2-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPA1871GR-9JG-E2-A would you like to use for your alert(s)?
  • Please alert me when UPA1871GR-9JG-E2-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPA1871GR-9JG-E2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPA1871GR-9JG-E2-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPA1871GR-9JG-E2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPA1871GR-9JG-E2-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPA1871GR-9JG-E2-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: