Part Details for UPA103G by California Eastern Laboratories (CEL)
Overview of UPA103G by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA103G
UPA103G CAD Models
UPA103G Part Data Attributes
|
UPA103G
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPA103G
California Eastern Laboratories (CEL)
RF Small Signal Bipolar Transistor, 0.04A I(C), 5-Element, X Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Base Capacitance-Max | 1.8 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-CDSO-G14 | |
Number of Elements | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for UPA103G
This table gives cross-reference parts and alternative options found for UPA103G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA103G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3046B | RF Small Signal Bipolar Transistor, 0.037A I(C), 5-Element, Ultra High Frequency Band, Silicon, NPN, MS-012AB, MS-012AB, 14 PIN | Harris Semiconductor | UPA103G vs HFA3046B |
HFA3046B | 5 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-012-AB, MS-012AB, 14 PIN | Intersil Corporation | UPA103G vs HFA3046B |