Part Details for UPA102G by California Eastern Laboratories (CEL)
Overview of UPA102G by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UPA102G
UPA102G CAD Models
UPA102G Part Data Attributes:
|
UPA102G
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPA102G
California Eastern Laboratories (CEL)
RF Small Signal Bipolar Transistor, 0.04A I(C), 6-Element, X Band, Silicon, NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Base Capacitance-Max | 1.8 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-CDSO-G14 | |
Number of Elements | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for UPA102G
This table gives cross-reference parts and alternative options found for UPA102G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA102G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3102BZ96 | Dual Long-Tailed Pair Transistor Array; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | UPA102G vs HFA3102BZ96 |
HFA3102B96 | RF Small Signal Bipolar Transistor, 0.03A I(C), C Band, Silicon, NPN, MS-012AB, MS-012AB, 14 PIN | Harris Semiconductor | UPA102G vs HFA3102B96 |