Part Details for UPA102G-E1 by California Eastern Laboratories (CEL)
Overview of UPA102G-E1 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UPA102G-E1
UPA102G-E1 CAD Models
UPA102G-E1 Part Data Attributes:
|
UPA102G-E1
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPA102G-E1
California Eastern Laboratories (CEL)
RF Small Signal Bipolar Transistor, 0.04A I(C), 6-Element, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SMALL OUTLINE, R-CDSO-G14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Base Capacitance-Max | 1.8 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CDSO-G14 | |
Number of Elements | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for UPA102G-E1
This table gives cross-reference parts and alternative options found for UPA102G-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA102G-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA102G-E1 | RF Small Signal Bipolar Transistor, 0.04A I(C), 6-Element, Silicon, NPN, PLASTIC, SOP-14 | NEC Electronics Group | UPA102G-E1 vs UPA102G-E1 |
UPA102G-E1 | RF Small Signal Bipolar Transistor, 0.04A I(C), Silicon, NPN, PLASTIC, SOP-14 | NEC Electronics America Inc | UPA102G-E1 vs UPA102G-E1 |