Part Details for UPA101G-E1 by NEC Electronics Group
Overview of UPA101G-E1 by NEC Electronics Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA101G-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5975 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 17050 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 6 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 13640 |
|
$0.5500 / $2.5000 | Buy Now |
|
Quest Components | 6 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 2000 |
|
$0.8190 / $2.1840 | Buy Now |
|
Sense Electronic Company Limited | SOP-8 | 20000 |
|
RFQ |
Part Details for UPA101G-E1
UPA101G-E1 CAD Models
UPA101G-E1 Part Data Attributes:
|
UPA101G-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA101G-E1
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.04A I(C), 6-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | COMPLEX | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for UPA101G-E1
This table gives cross-reference parts and alternative options found for UPA101G-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA101G-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA101G-E1 | RF Small Signal Bipolar Transistor, 0.04A I(C), Ultra High Frequency Band, Silicon, NPN, G08, 8 PIN | NEC Electronics America Inc | UPA101G-E1 vs UPA101G-E1 |