Part Details for UPA0J332MHD1CT by Nichicon Corporation
Overview of UPA0J332MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA0J332MHD1CT
UPA0J332MHD1CT CAD Models
UPA0J332MHD1CT Part Data Attributes
|
UPA0J332MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J332MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1890 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPA0J332MHD1CT
This table gives cross-reference parts and alternative options found for UPA0J332MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J332MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC332M6.3V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPA0J332MHD1CT vs NRSZC332M6.3V12.5X20TBF |
8332LAMAB20LYN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPA0J332MHD1CT vs 8332LAMAB20LYN4110 |
ELXZ6R3EC3332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPA0J332MHD1CT vs ELXZ6R3EC3332MK20S |
8332LAMAB20LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | UPA0J332MHD1CT vs 8332LAMAB20LEN111M |
8332LAMAB20LF07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPA0J332MHD1CT vs 8332LAMAB20LF07M |
1332LAMAB20LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | UPA0J332MHD1CT vs 1332LAMAB20LEN111M |
2332LAMAB20LYN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPA0J332MHD1CT vs 2332LAMAB20LYN111B |
ELXZ6R3ELL332MK20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UPA0J332MHD1CT vs ELXZ6R3ELL332MK20N |
8332LAMAB20LZ00C | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPA0J332MHD1CT vs 8332LAMAB20LZ00C |
8332LAMAB20LE00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPA0J332MHD1CT vs 8332LAMAB20LE00J |