Part Details for UPA0J332MHD by Nichicon Corporation
Overview of UPA0J332MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA0J332MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8096
|
Newark | Radial/ Bulk |Nichicon UPA0J332MHD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $0.4380 | Buy Now |
DISTI #
UPA0J332MHD-ND
|
DigiKey | CAP ALUM 3300UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4330 | Buy Now |
DISTI #
647-UPA0J332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 3300uF 105c 12.5x20 5LS RoHS: Compliant | 0 |
|
$0.3680 / $1.0900 | Order Now |
Part Details for UPA0J332MHD
UPA0J332MHD CAD Models
UPA0J332MHD Part Data Attributes
|
UPA0J332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6237 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1606.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPA0J332MHD
This table gives cross-reference parts and alternative options found for UPA0J332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJB-6V332MI5#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | UPA0J332MHD vs RJB-6V332MI5#-G55 |
8332LAMAB20LYN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPA0J332MHD vs 8332LAMAB20LYN4110 |
ELXZ6R3EC3332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPA0J332MHD vs ELXZ6R3EC3332MK20S |
ELXZ6R3ETE332MK20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UPA0J332MHD vs ELXZ6R3ETE332MK20B |
NRWA332M6.3V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | UPA0J332MHD vs NRWA332M6.3V12.5X20F1F |
2332LAMAB20LYN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPA0J332MHD vs 2332LAMAB20LYN9110 |
8332LAMAB20LYN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPA0J332MHD vs 8332LAMAB20LYN111P |
2332LAMAB20LYN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPA0J332MHD vs 2332LAMAB20LYN7110 |
NRWA332M6.3V12.5X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPA0J332MHD vs NRWA332M6.3V12.5X20TR |
8332LAMAB20LZN7J | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPA0J332MHD vs 8332LAMAB20LZN7J |