Part Details for UPA0J222MPD3CM by Nichicon Corporation
Overview of UPA0J222MPD3CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA0J222MPD3CM
UPA0J222MPD3CM CAD Models
UPA0J222MPD3CM Part Data Attributes
|
UPA0J222MPD3CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J222MPD3CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1680 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPA0J222MPD3CM
This table gives cross-reference parts and alternative options found for UPA0J222MPD3CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J222MPD3CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ6R3ETE222MJ25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UPA0J222MPD3CM vs ELXZ6R3ETE222MJ25D |
RJB-6V222MH6#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | UPA0J222MPD3CM vs RJB-6V222MH6#-G59 |
ELXZ6R3ETE222MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UPA0J222MPD3CM vs ELXZ6R3ETE222MJ25C |
RJB-6V222MH6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | UPA0J222MPD3CM vs RJB-6V222MH6#-F |
LESRA2200M6R3CF110X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPA0J222MPD3CM vs LESRA2200M6R3CF110X25 |
LESRA2200M6R3CF310X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPA0J222MPD3CM vs LESRA2200M6R3CF310X25 |
LESRA2200M6R3TB210X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | UPA0J222MPD3CM vs LESRA2200M6R3TB210X25 |
RJB-6V222MH6#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | UPA0J222MPD3CM vs RJB-6V222MH6#-G99 |
EEUFC0J222B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA0J222MPD3CM vs EEUFC0J222B |
EEUFC0J222 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA0J222MPD3CM vs EEUFC0J222 |