UPA0J152MPD1CP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,

Overview of UPA0J152MPD1CP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for UPA0J152MPD1CP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPA0J152MPD1CP by Nichicon Corporation

UPA0J152MPD1CP
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1220 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. UPA0J152MPD1CP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
    VS

Alternate Parts for UPA0J152MPD1CP

This table gives cross-reference parts and alternative options found for UPA0J152MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J152MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPA0J152MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF Nichicon Corporation UPA0J152MPD1CP vs UPA0J152MPD1TD
EEUFK0J152LB Aluminum Electrolytic Capacitor, Aluminum (wet), Panasonic Electronic Components UPA0J152MPD1CP vs EEUFK0J152LB
EEUFK0J152L(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components UPA0J152MPD1CP vs EEUFK0J152L(B)
NRSZC152M6.3V8X20F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, NIC Components Corp UPA0J152MPD1CP vs NRSZC152M6.3V8X20F1F
NRSZC152M6.3V8X20TBYF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UPA0J152MPD1CP vs NRSZC152M6.3V8X20TBYF
UPA0J152MPD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF Nichicon Corporation UPA0J152MPD1CP vs UPA0J152MPD1TA
NRSZC152M6.3V8X20YF Aluminum Electrolytic Capacitor, Aluminum (wet), NIC Components Corp UPA0J152MPD1CP vs NRSZC152M6.3V8X20YF
UPA0J152MPD1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation UPA0J152MPD1CP vs UPA0J152MPD1FA
NRSZC152M6.3V8X20F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UPA0J152MPD1CP vs NRSZC152M6.3V8X20F
UPA0J152MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation UPA0J152MPD1CP vs UPA0J152MPD1CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPA0J152MPD1CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPA0J152MPD1CP by Nichicon Corporation

  • Please alert me when UPA0J152MPD1CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPA0J152MPD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPA0J152MPD1CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPA0J152MPD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPA0J152MPD1CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPA0J152MPD1CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: