Part Details for UP4B-220-R by Coiltronics
Overview of UP4B-220-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UP4B-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K7914
|
Newark | Inductor, Un-Shielded, 22Uh, 7.6A, Smd, Inductance:22µh, Rms Current (Irms):4.5A, Inductor Construction:Unshielded, Saturation Current (Isat):7.6A, Product Range:Up4B Series, Dc Resistance Max:0.034Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics UP4B-220-R RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7800 | Buy Now |
DISTI #
27K9438
|
Newark | Inductor, Un-Shielded, 22Uh, 7.6A, Smd, Full Reel, Inductance:22µh, Rms Current (Irms):4.5A, Inductor Construction:Unshielded, Saturation Current (Isat):7.6A, Product Range:Up4B Series, Dc Resistance Max:0.034Ohm, Product Width:15Mm Rohs Compliant: Yes |Eaton Coiltronics UP4B-220-R RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 22.61uH/22uH 20% 100KHz Ferrite 4.5A 0.034Ohm DCR T/R RoHS: Compliant | 0 |
|
$1.2700 / $1.9100 | Buy Now |
Part Details for UP4B-220-R
UP4B-220-R CAD Models
UP4B-220-R Part Data Attributes
|
UP4B-220-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
UP4B-220-R
Coiltronics
General Purpose Inductor, 22uH, 20%, Ferrite-Core, 8759,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 8759 | |
Construction | Miniature Size | |
Core Material | Ferrite | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 22.1 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR | |
Rated Current-Max | 7.6 A | |
Tolerance | 20% |