Part Details for UP2-330-R by Eaton Corporation
Overview of UP2-330-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UP2-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UP2-330-R
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2.4 A, Unshielded, 1.7 A, 13.74mm x 8.76mm x 5.86mm - Tape and Reel (Alt: UP2-330-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0048 / $1.4910 | Buy Now |
DISTI #
704-UP2-330-R
|
Mouser Electronics | Power Inductors - SMD UP SZ 233UH1.7A RoHS: Compliant | 0 |
|
$1.4100 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
UP2-330-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 600 | 0 |
|
$1.0400 / $1.3900 | Buy Now |
DISTI #
UP2-330-R
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 2.4 A, Unshielded, 1.7 A, 13.74mm x 8.76mm x 5.86mm - Tape and Reel (Alt: UP2-330-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for UP2-330-R
UP2-330-R CAD Models
UP2-330-R Part Data Attributes
|
UP2-330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
UP2-330-R
Eaton Corporation
FIXED IND 33UH 2.4A 98.9 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4235 | |
Construction | Chip | |
DC Resistance | 0.0989 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Height | 5.87 mm | |
Package Length | 10.57 mm | |
Package Style | SMT | |
Package Width | 8.76 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |