UP1B-4R7-R
Description: Ind,Ferrite,4.7uH,20% +Tol,20% -Tol,3524 Case

Overview of UP1B-4R7-R by Eaton Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UP1B-4R7-R by Eaton Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 29K6274
Newark Inductor, Un-Shielded, 4.7Uh, 2.6A, Smd, Inductance:4.7Μh, Rms Current (Irms):2.2A, Inductor Construction:Unshielded, Saturation Current (Isat):2.6A, Product Range:Up1B Series, Dc Resistance Max:0.0544Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Electronics UP1B-4R7-R Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.0700
$1.0700 Buy Now

CAD Models for UP1B-4R7-R by Eaton Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UP1B-4R7-R by Eaton Electronics

UP1B-4R7-R
Eaton Electronics
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILTRONICS INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Eaton
Want to compare parts?
  1. UP1B-4R7-R
    Eaton Electronics
    Ind,Ferrite,4.7uH,20% +Tol,20% -Tol,3524 Case
    VS

Related Parts for UP1B-4R7-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UP1B-4R7-R by Eaton Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UP1B-4R7-R by Eaton Electronics

  • Please alert me when UP1B-4R7-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UP1B-4R7-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UP1B-4R7-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UP1B-4R7-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UP1B-4R7-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UP1B-4R7-R by Eaton Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: