UP1/2T24.99K1%F
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of UP1/2T24.99K1%F by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
59202-T24-05-040LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions.
59202-T24-02-066LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions.
59202-T24-02P043LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions.

CAD Models for UP1/2T24.99K1%F by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UP1/2T24.99K1%F by SEI Stackpole Electronics Inc

UP1/2T24.99K1%F
SEI Stackpole Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Manufacturer Series
UP
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
4990 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. UP1/2T24.99K1%F
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for UP1/2T24.99K1%F

This table gives cross-reference parts and alternative options found for UP1/2T24.99K1%F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UP1/2T24.99K1%F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFS1/2CCM12.5R4991F Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc UP1/2T24.99K1%F vs MFS1/2CCM12.5R4991F
MFS1/2CCM15R4991F Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc UP1/2T24.99K1%F vs MFS1/2CCM15R4991F
FMF-50FBE4K99 Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation UP1/2T24.99K1%F vs FMF-50FBE4K99
MF1/2CCM15A4991F Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc UP1/2T24.99K1%F vs MF1/2CCM15A4991F
MF1/2CCM12.54991F Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc UP1/2T24.99K1%F vs MF1/2CCM12.54991F
FMF-50FTE4K99 Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation UP1/2T24.99K1%F vs FMF-50FTE4K99
MFS1/2CCM12.5A4991F Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc UP1/2T24.99K1%F vs MFS1/2CCM12.5A4991F
RC65LFC4K99FT Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors UP1/2T24.99K1%F vs RC65LFC4K99FT
RC65LFC4K99FA Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors UP1/2T24.99K1%F vs RC65LFC4K99FA
NMR50F4991B Fixed Resistor, Metal Film, 0.5W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED NIC Components Corp UP1/2T24.99K1%F vs NMR50F4991B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UP1/2T24.99K1%F by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UP1/2T24.99K1%F by SEI Stackpole Electronics Inc

  • Please alert me when UP1/2T24.99K1%F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UP1/2T24.99K1%F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UP1/2T24.99K1%F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UP1/2T24.99K1%F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UP1/2T24.99K1%F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UP1/2T24.99K1%F by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: