There are no models available for this part yet.
Overview of UNR5216G-R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for UNR5216G-R by Panasonic Electronic Components
Part Data Attributes for UNR5216G-R by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-F3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT IN BIAS RESISTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
210
|
JESD-30 Code
|
R-PDSO-F3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
Alternate Parts for UNR5216G-R
This table gives cross-reference parts and alternative options found for UNR5216G-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNR5216G-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR5217G-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | UNR5216G-R vs UNR5217G-R |
UN6217R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MT1, 3 PIN | Panasonic Electronic Components | UNR5216G-R vs UN6217R |
UNR9210R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SS-MINI PACKAGE-3 | Panasonic Electronic Components | UNR5216G-R vs UNR9210R |
UNR6215R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MT1, 3 PIN | Panasonic Electronic Components | UNR5216G-R vs UNR6215R |
UN9217R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SS-MINI PACKAGE-3 | Panasonic Electronic Components | UNR5216G-R vs UN9217R |
UN9215R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SS-MINI PACKAGE-3 | Panasonic Electronic Components | UNR5216G-R vs UN9215R |
UNR5210G-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | UNR5216G-R vs UNR5210G-R |
UNR9215R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SS-MINI PACKAGE-3 | Panasonic Electronic Components | UNR5216G-R vs UNR9215R |
UN2216R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | UNR5216G-R vs UN2216R |
UNR5215G-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | UNR5216G-R vs UNR5215G-R |